PLP2-313 Bivar, Panel Mount LED Light Pipe, Clear Round Lens

Bulk discount available

Subtotal (1 pack of 10 units)*

$9.73

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,010 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 20$0.973$9.73
30 - 40$0.964$9.64
50 +$0.951$9.51

*price indicative

RS Stock No.:
174-9787
Mfr. Part No.:
PLP2-313
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Configuration

Vertical

Flexible/Rigid

Rigid

Orientation

Straight

Length

8.7mm

Dimensions

3.3 Dia. x 8.7mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Inner Diameter

2.8mm

Outer Diameter

3.3mm

Configuration Rows x Columns

1 x 1

Series

PLP2

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front), 3mm Round Lens, Low Profile Round Face, .313 in.

Material: Polycarbonate , Clear
Low-Profile, Round Face
Press Fit for Simple Installation

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links