PLP2-4MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.55

(exc. GST)

$8.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$0.755$7.55
100 - 290$0.747$7.47
300 - 590$0.74$7.40
600 +$0.73$7.30

*price indicative

Packaging Options:
RS Stock No.:
916-8726
Mfr. Part No.:
PLP2-4MM
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

4mm

Orientation

Straight

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Round

Number of Light Pipes

1

Inside Diameter

2.8mm

Outside Diameter

3.3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLP2

COO (Country of Origin):
CN

Bivar PLP2 Series LED Light Pipes


The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.

Features of the PLP2 series:

Rigid light pipes for front panel mounting

Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs

Provides uniform panel aesthetics and reduces assembly time

Clear lens suitable for all LED colours

Easy press-fit installation

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy