PLP2-313 Bivar, Panel Mount LED Light Pipe, Clear Round Lens

Bulk discount available

Subtotal (1 bag of 100 units)*

$73.90

(exc. GST)

$81.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100$0.739$73.90
200 - 300$0.726$72.60
400 +$0.709$70.90

*price indicative

RS Stock No.:
174-9692
Mfr. Part No.:
PLP2-313
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Configuration

Vertical

Flexible/Rigid

Rigid

Length

8.7mm

Orientation

Straight

Dimensions

3.3 Dia. x 8.7mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Inner Diameter

2.8mm

Outer Diameter

3.3mm

Configuration Rows x Columns

1 x 1

Series

PLP2

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front), 3mm Round Lens, Low Profile Round Face, .313 in.

Material: Polycarbonate , Clear
Low-Profile, Round Face
Press Fit for Simple Installation

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links