- RS Stock No.:
- 170-7785
- Mfr. Part No.:
- 1304.1004
- Brand:
- Mentor GmbH
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 50)
$2.741
(exc. GST)
$3.015
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $2.741 | $137.05 |
100 - 150 | $2.672 | $133.60 |
200 + | $2.631 | $131.55 |
*price indicative |
- RS Stock No.:
- 170-7785
- Mfr. Part No.:
- 1304.1004
- Brand:
- Mentor GmbH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flexible Light Guide System for SMD LEDs
The flexible light guide system, from MENTOR, consists of the mounting supports and light guides which are ordered separately. They offer a customisable solution, allowing the user to create a unique light pipe to suit their design.
The mounting supports (1304.1001 and 1304.1002) are black plastic holders which are pushed into the PCB using two pins. They are designed for use with 2.2 mm diameter light pipes and surface mounted (SMD) LEDs.
The light pipes (1304.1003, 1304.1004 and 1304.1005) are flexible coated fibres which are available in a variety of lengths. They are designed to be used with the mounting supports by slotting into the holes on the top.
The mounting supports (1304.1001 and 1304.1002) are black plastic holders which are pushed into the PCB using two pins. They are designed for use with 2.2 mm diameter light pipes and surface mounted (SMD) LEDs.
The light pipes (1304.1003, 1304.1004 and 1304.1005) are flexible coated fibres which are available in a variety of lengths. They are designed to be used with the mounting supports by slotting into the holes on the top.
Features of the flexible light guide system:
Holder and light pipes ordered individually
Holder material: PC black UL94
Light pipe material: PMMA
Ambient temperature: -40°C to +85°C
Holder and light pipes ordered individually
Holder material: PC black UL94
Light pipe material: PMMA
Ambient temperature: -40°C to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Light Pipes, MENTOR - Flexible
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.
The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Flexible |
Orientation | Straight |
Length | 200mm |
Dimensions | 2.2 (Dia.) x 200mm |
Mounting Type | PCB Mounted |
Number of Ways | 1 |
LED Included | No |
Series | Flexible Light Guide System |
Related links
- 1294.1000 MENTOR Clear Round Lens
- 1294.2000 MENTOR Clear Round Lens
- 1304.1003 MENTOR, PCB Mounted Flexible LED Light Pipe
- 1304.1005 MENTOR, PCB Mounted Flexible LED Light Pipe
- 3-102-207 Schurter, LED Light Pipe
- 1282.0001 MENTOR, Panel Mount LED Light Pipe
- 1082301 Phoenix Contact, LED Light Pipe
- 1082300 Phoenix Contact, LED Light Pipe