1282.2000 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $95.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

$191.30

(exc. GST)

$210.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,200 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
100 - 400$1.913$191.30-
500 +$1.722$172.20$95.50

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$13.57

(exc. GST)

$14.93

(inc. GST)

RS Stock No.:
170-7556
Mfr. Part No.:
1282.2000
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Straight

Length

8.5mm

Mount Type

Panel Mount

LED Colour

Yellow

Number of Ways

1

LED Included

No

Lens Colour

Clear

Number of Light Pipes

1

Inside Diameter

2.6mm

Outside Diameter

3.2mm

Standards/Approvals

UL94

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

Light Guides for Front Panels - Straight


This family of light guides, from MENTOR, are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the SIDELED, TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a straight inject face which will SIT in close proximity to the LED, at a 0° angle.

The front panel light guides are MADE using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, Planar or Counterbore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control.

Features of the light guides for front panels:

Inject face: straight 0°

LL-Material: clear PC UL94

Ambient temperature: -40°C to +85°C

Variety of dimensions

Range of head shapes

LED Light Pipes, MENTOR - Front Panels


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Front panel light guides are Ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.

Each (In a Pack of 5)
$2.714
Each (In a Pack of 5)
$2.714
Each (In a Pack of 5)
$2.802
Each (In a Pack of 5)
$2.802

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy