1293.1301 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$130.80

(exc. GST)

$143.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
100 - 100$1.308$130.80-
200 - 300$1.276$127.602%
400 +$1.256$125.603%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$9.80

(exc. GST)

$10.78

(inc. GST)

RS Stock No.:
170-7616
Mfr. Part No.:
1293.1301
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

43.4mm

Orientation

Straight

LED Colour

Yellow

Mount Type

Panel Mount

Number of Ways

1

LED Included

No

Lens Colour

Clear

Inside Diameter

4mm

Number of Light Pipes

1

Light Pipe Shape

Recessed

Outside Diameter

5.2mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE
The Mentor GmbH straight light guides are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal inject face which will sit in close proximity to the LED, at a 45° angle. The front panel light guides are made using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, planar or Counter bore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control.

IP68 waterproof

Inject face: diagonal 45°

LL-Material: clear PC UL94

Ambient temperature: -40°C to +85°C

Variety of dimensions

Range of head shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy