Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- RS Stock No.:
- 879-6005
- Mfr. Part No.:
- 1282.8001
- Brand:
- Mentor GmbH
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $0.65
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.80
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 130 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.96 | $9.80 | - |
| 25 - 45 | $1.934 | $9.67 | $0.65 |
| 50 + | $1.924 | $9.62 | $1.80 |
*price indicative
- RS Stock No.:
- 879-6005
- Mfr. Part No.:
- 1282.8001
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Straight | |
| Length | 45.25mm | |
| Mount Type | Panel Mount | |
| LED Colour | Yellow | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 2.5mm | |
| Light Pipe Shape | Flat | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 2.5mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Straight | ||
Length 45.25mm | ||
Mount Type Panel Mount | ||
LED Colour Yellow | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 2.5mm | ||
Light Pipe Shape Flat | ||
Number of Light Pipes 1 | ||
Outside Diameter 2.5mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
The Mentor GmbH straight light guides are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal inject face which will sit in close proximity to the LED, at a 45° angle.
IP68 waterproof
Inject face: diagonal 45°
LL-Material: clear PC UL94
Ambient temperature: -40°C to +85°C
Variety of dimensions
Range of head shapes
Related links
- 1282.8001 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1282.3000 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- IDC Tools
- Insertion & Extraction Tools
- Cutting Mats
