Recently searched

    LFC100CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    $24.75

    (exc. GST)

    $27.25

    (inc. GST)

    Add to Basket
    Select or type quantity
    1200 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    25 - 225$0.99$24.75
    250 - 475$0.966$24.15
    500 +$0.952$23.80

    **price indicative

    RS Stock No.:
    137-1361
    Mfr. Part No.:
    LFC100CTP
    Brand:
    VCC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    VCC

    Flexible/Rigid

    Rigid

    Length

    25.4mm

    Orientation

    Straight

    Dimensions

    5 (Dia.) x 25.4mm

    Mounting Type

    Panel Mount

    LED Colours

    Clear

    Lens Shape

    Round

    LED Included

    No

    Lens Colour

    Clear

    Inner Diameter

    3.86mm

    Outer Diameter

    5mm

    Series

    LFC

    Related links