LFC063CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Clear, 5 mm LED Included included
- RS Stock No.:
- 137-1344
- Mfr. Part No.:
- LFC063CTP
- Brand:
- VCC
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $5.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$30.83
(exc. GST)
$33.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,975 unit(s) shipping from 12 November 2026
- Plus 3,125 unit(s) shipping from 19 November 2026
- Plus 1,000 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $1.233 | $30.83 | - |
| 250 - 475 | $1.211 | $30.28 | $5.50 |
| 500 + | $1.19 | $29.75 | $21.50 |
*price indicative
- RS Stock No.:
- 137-1344
- Mfr. Part No.:
- LFC063CTP
- Brand:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 15.9mm | |
| Lens Size | 5 mm | |
| LED Colour | Clear | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Inside Diameter | 3.86mm | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Series | LFC | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 15.9mm | ||
Lens Size 5 mm | ||
LED Colour Clear | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Inside Diameter 3.86mm | ||
Light Pipe Shape Round | ||
Number of Light Pipes 1 | ||
Outside Diameter 5mm | ||
Standards/Approvals RoHS | ||
Series LFC | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- MX
LFC Series Press Fit Low Profile 5mm Light Pipes
The VCC LFC Series of 5mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. An optional retainer (RTN125) for high-vibration environments is available for LFB Series of light pipes; see RS 1371-321.
• Low profile, flush panel design
• For use with SMT or through-hole LEDs
• Optical grade polycarbonate for maximum light transmission
• Wide range of standard lengths
• Wide viewing angle of 120°
• Frosted surface diffuses light and provides uniform brightness
LED Light Pipes - VCC
Related links
- LFC063CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 5 mm LED Included included
- VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 5 mm LED Included included
- LFC025CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 5 mm LED Included included
- LFC050CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 5 mm LED Included included
- LFC037CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 5 mm LED Included included
- LFC100CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 5 mm LED Included included
- LFC012CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 5 mm LED Included included
- LFC075CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 5 mm LED Included included
