LFC037CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Clear, 5 mm LED Included included

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $24.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$634.00

(exc. GST)

$697.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.634$634.00-
2000 - 3000$0.622$622.00$24.00
4000 +$0.609$609.00$100.00

*price indicative

RS Stock No.:
137-1187
Mfr. Part No.:
LFC037CTP
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

9.5mm

Orientation

Straight

Lens Size

5 mm

Mount Type

Panel Mount

LED Colour

Clear

Number of Ways

1

LED Included

Yes

Lens Colour

Clear

Number of Light Pipes

1

Light Pipe Shape

Round

Inside Diameter

3.86mm

Outside Diameter

5mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

LFC

LFC Series Press Fit Low Profile 5mm Light Pipes


The VCC LFC Series of 5mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. An optional retainer (RTN125) for high-vibration environments is available for LFB Series of light pipes; see RS 1371-321.

• Low profile, flush panel design

• For use with SMT or through-hole LEDs

• Optical grade polycarbonate for maximum light transmission

• Wide range of standard lengths

• Wide viewing angle of 120°

• Frosted surface diffuses light and provides uniform brightness

LED Light Pipes - VCC


Each (In a Pack of 25)
$1.108
Each (In a Pack of 25)
$1.058
Each (In a Bag of 1000)
$0.583
Each (In a Pack of 25)
$0.862

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy