LEDVANCE for use with Spotlights
- RS Stock No.:
- 111-020
- Mfr. Part No.:
- 4099854097959
- Brand:
- LEDVANCE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 111-020
- Mfr. Part No.:
- 4099854097959
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Clip & Ring | |
| For Use With | Spotlights | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Clip & Ring | ||
For Use With Spotlights | ||
Standards/Approvals UKCA, CE | ||
- COO (Country of Origin):
- CN
The LEDVANCE Replaceable ring for SPOT COMBO ADJUST is designed to enhance the aesthetic appeal of your lighting fixtures. This replaceable ring made from aluminium material which combines durability with a sleek, modern look.
CE and UKCA standards
Elegant design
Square shape
Related links
- LEDVANCE for use with Spotlights
- Spotlights & Downlights
- LEDVANCE LED LED Luminaries 80 mm 240 V 2.6 W
- LEDVANCE LED 81 mm 51 mm 51 mm 240 V 8 W
- LEDVANCE LED LED Reflector Lamp 50 mm 50 mm 50 mm 240 V 4.3 W
- LEDVANCE LED LED Reflector Lamp 51 mm 51 mm 51 mm 240 V 4.3 W
- LEDVANCE LED LED Reflector Lamp 51 mm 51 mm 51 mm 240 V 6.9 W
- LEDVANCE LED LED Reflector Lamp 50 mm 50 mm 50 mm 240 V 2.6 W
