LEDVANCE LED Reflector Shape 50 mm 50 mm 50mm 230V 4.9 W
- RS Stock No.:
- 285-9778
- Mfr. Part No.:
- 4058075485693
- Brand:
- LEDVANCE
Subtotal (1 box of 4 units)*
$264.27
(exc. GST)
$290.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $264.27 | $66.068 |
*price indicative
- RS Stock No.:
- 285-9778
- Mfr. Part No.:
- 4058075485693
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Sub Type | Reflector Shape | |
| Luminous Flux | 350lm | |
| Lamp Base/Socket | GU10 | |
| Voltage | 230V | |
| Diameter | 50mm | |
| Power | 4.9W | |
| IP Rating | IP20 | |
| Luminous Efficacy | 71Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 20000h | |
| Maximum Operating Temperature | 40°C | |
| Length | 52mm | |
| Depth | 50mm | |
| Standards/Approvals | CE | |
| Width | 50mm | |
| Colour Temperature | 6500K | |
| Colour | White, Red, Blue, Green | |
| Series | SMART+ WiFi SPOT | |
| Dimmable | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Downlight | ||
Lamp Type LED | ||
Sub Type Reflector Shape | ||
Luminous Flux 350lm | ||
Lamp Base/Socket GU10 | ||
Voltage 230V | ||
Diameter 50mm | ||
Power 4.9W | ||
IP Rating IP20 | ||
Luminous Efficacy 71Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 20000h | ||
Maximum Operating Temperature 40°C | ||
Length 52mm | ||
Depth 50mm | ||
Standards/Approvals CE | ||
Width 50mm | ||
Colour Temperature 6500K | ||
Colour White, Red, Blue, Green | ||
Series SMART+ WiFi SPOT | ||
Dimmable Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE reflector shape with Wi-Fi technology offers wireless control via an app, ensuring easy installation and use, while also being mercury-free. It finds applications in general illumination, residential interiors, and professional settings such as hotels, bars, and boutiques. However, it's only suitable for outdoor use in compatible outdoor luminaires.
Controllable via LEDVANCE SMART+ App (with minimum Android 8.0 or iOS 14.0)
Controllable via Google Assistant and Amazon Alexa possible
Adjustable light color via Tuneable White Warm White to Cool White (2,700 K to 6,500 K)
RGB color control, approx. 1
Related links
- LEDVANCE LED LED Reflector Lamp 50 mm 50 mm 50mm 240V 4.3 W
- LEDVANCE LED LED Reflector Lamp 50 mm 50 mm 50mm 240V 2.6 W
- Orbitec PAR16 GU10 LED Reflector Lamp 4.9 W(53 W) Cool White, Reflector shape
- Philips Lighting CorePro GU5.3 LED Reflector Lamp 7 W(50 W) Warm White, Reflector shape
- LEDVANCE LED LED Reflector Lamp 51 mm 51 mm 51mm 240V 4.3 W
- LEDVANCE PAR16 GU10 LED Reflector Lamp 4.3 W(50W) Cool White, Reflector shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 8 W(50 W) Warm White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 5.5 W(50 W) Warm White, Reflector shape
