LEDVANCE 81.5mm Diameter LED Retaining Ring for use with Spotlights
- RS Stock No.:
- 111-016
- Mfr. Part No.:
- 4099854097911
- Brand:
- LEDVANCE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 111-016
- Mfr. Part No.:
- 4099854097911
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| LED Holder Type | LED Retaining Ring | |
| Diameter | 81.5mm | |
| For Use With | Spotlights | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
LED Holder Type LED Retaining Ring | ||
Diameter 81.5mm | ||
For Use With Spotlights | ||
- COO (Country of Origin):
- CN
The LEDVANCE Replaceable ring for SPOT COMBO ADJUST is designed to enhance the aesthetic appeal of your lighting fixtures. This replaceable ring made from aluminium material which combines durability with a sleek, modern look.
CE and UKCA standards
Elegant design
Round shape
Elegant design
Round shape
Related links
- LEDVANCE 81.5mm Diameter LED Retaining Ring for use with Spotlights
- LEDVANCE LED Retaining Ring for use with Spotlights
- VCC 4.32mm Diameter LED Retaining Ring for use with Lite Pipe
- VCC 4.32mm Diameter LED Retaining Ring for use with LFB Light Pipe Series
- VCC 6.1mm Diameter LED Retaining Ring for use with LFB Light Pipe Series
- VCC LED Retaining Ring for use with LFB Light Pipe Series
- LEDVANCE LED 230 V 4.9 W
- LEDVANCE LED LED Luminaire 51 x 54 mm, 6.9 W
