DiodesZetex LED Driver IC, 300 mV, 30V 8-Pin SOIC
- RS Stock No.:
- 246-6584
- Mfr. Part No.:
- AL1665S-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6584
- Mfr. Part No.:
- AL1665S-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Input Voltage | 300mV, 30mV | |
| Input Voltage Type | AC | |
| Dimming Operation | 1/10 V, PWM | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | AL1665 | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Input Voltage 300mV, 30mV | ||
Input Voltage Type AC | ||
Dimming Operation 1/10 V, PWM | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Maximum Output Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.75mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series AL1665 | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
The DiodesZetex AL1665 is a high-performance single-stage fly back and buck boost controller, targeting dimmable LED lighting application. It is a primary side regulation (PSR) controller that can provide accurate constant current (CC) regulation without optocoupler and secondary control circuitry. It can be operated at BCM mode, which results in low EMI and high efficiency, and keeps high power factor (PF) and low total harmonic distortion (THD) under universal input voltage. It can support analog/PWM dimming modes. The analog dimming range is 5% to 100%. The PWM dimming range is 0.5% to 100% (1k PWM dimming frequency). It comes in a SO-8 package.
Valley switching for low switching loss Tight CS reference voltage 0.4V, ±1.5% Support analog and PWM dimming Integrates multiple internal protection
Related links
- DiodesZetex LED Driver IC, -0.3/30 V 8-Pin SOIC
- DiodesZetex AL1665S-13 LED Driver IC, 0.3/30 V 8-Pin SOIC
- DiodesZetex AL1663RS-13 LED Driver IC, -0.3/30 V 8-Pin SOIC
- DiodesZetex Lighting Controller, -0.3/30 V 8-Pin SOIC
- DiodesZetex LED Driver IC, 10.3/20 V 8-Pin SOIC
- DiodesZetex AL1666S-13 Lighting Controller, -0.3/30 V 8-Pin SOIC
- DiodesZetex LED Driver IC, 9/40 V 8-Pin SOP
- DiodesZetex LED Driver IC, 5/36 V 8-Pin SO
