DiodesZetex Display Driver Linear and PWM LED Driver

This image is representative of the product range

Get a bulk buy discount

Add 626 more to save $34.43

View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.81

(exc. GST)

$5.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 624$2.405$4.81-
626 +$2.35$4.70$34.43

*price indicative

Packaging Options:
RS Stock No.:
738-5232
Mfr. Part No.:
AL9910ASP-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Display Driver

Input Voltage

15V, 20V, 500V

Mount Type

Surface Mount

Sub Type

LED Driver

Dimming Operation

Linear and PWM

Input Voltage Type

AC/DC

LED Voltage

20V

Operating Modes

Continuous mode

Series

AL9910

Standards/Approvals

RoHS Compliant

Power Dissipation

2200mW

Primary Type

AC

COO (Country of Origin):
CN

Off-Line LED Drivers, Diodes Inc


The off-line LED drivers provide a simple cost-effective solution for powering offline lamps, which includes retrofit lamps as well as T5/T8/T10/T12 replacements.

LED Drivers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy