DiodesZetex AL9910-6S-13 LED Driver IC, 277V ac, 85 V ac 8-Pin SO-8
- RS Stock No.:
- 427-665
- Mfr. Part No.:
- AL9910-6S-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 unit)*
$0.89
(exc. GST)
$0.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.89 |
*price indicative
- RS Stock No.:
- 427-665
- Mfr. Part No.:
- AL9910-6S-13
- Brand:
- DiodesZetex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Input Voltage | 277V ac, 85V ac | |
| Dimming Operation | PWM | |
| Package Type | SO-8 | |
| Number of Pins | 8 | |
| Series | AL | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Input Voltage 277V ac, 85V ac | ||
Dimming Operation PWM | ||
Package Type SO-8 | ||
Number of Pins 8 | ||
Series AL | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex PWM LED driver controller provides an efficient solution for offline high brightness LED lamps from rectified line voltages ranging from 85VAC up to 277VAC. This AL9910/A drives external MOSFETs at switching frequencies up to 300kHz, with the switching frequency determined by a single resistor. The AL9910/A topology creates a constant current through the LEDs providing constant light output.
Totally lead free and fully RoHS compliant
Halogen and antimony free
LED brightness control with linear and PWM dimming
Thermal shutdown function
Related links
- DiodesZetex AL9910-6S-13 LED Driver IC, 85/277 V ac 8-Pin SO-8
- DiodesZetex LED Driver IC, 85/265 V 300 mA 7-Pin SO
- DiodesZetex LED Driver IC, 9/40 V 8-Pin SOP
- DiodesZetex LED Driver IC, -0.3/30 V 8-Pin SOIC
- DiodesZetex LED Driver IC, 0.3/30 V 8-Pin SOIC
- DiodesZetex LED Driver IC, 5/36 V 8-Pin SO
- DiodesZetex LED Driver IC, 100 V 165 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 6/36 V dc 1.3 A 8-Pin MSOP