onsemi Display Driver, 3 W, 30mA PWM LED Driver
- RS Stock No.:
- 124-5395
- Mfr. Part No.:
- NSIC2020JBT3G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$870.00
(exc. GST)
$957.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.348 | $870.00 |
| 5000 - 7500 | $0.339 | $847.50 |
| 10000 + | $0.334 | $835.00 |
*price indicative
- RS Stock No.:
- 124-5395
- Mfr. Part No.:
- NSIC2020JBT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Maximum Output Power | 3W | |
| Input Voltage | 120V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Driver Current | 30mA | |
| Series | NSIC2020J | |
| Standards/Approvals | AEC-Q101, RoHS, UL94-V0 | |
| Power Dissipation | 3W | |
| Primary Type | Constant Current Regulator | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Maximum Output Power 3W | ||
Input Voltage 120V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Driver Current 30mA | ||
Series NSIC2020J | ||
Standards/Approvals AEC-Q101, RoHS, UL94-V0 | ||
Power Dissipation 3W | ||
Primary Type Constant Current Regulator | ||
- COO (Country of Origin):
- MY
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
