LEDVANCE IP20 1 Output Control Unit, 3 W DALI LED Driver
- RS Stock No.:
- 732-701
- Mfr. Part No.:
- 4058075843844
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$591.29
(exc. GST)
$650.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $591.29 |
*price indicative
- RS Stock No.:
- 732-701
- Mfr. Part No.:
- 4058075843844
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Control Unit | |
| Maximum Output Power | 3W | |
| Input Voltage | 240V | |
| Mount Type | Flush | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Terminal Type | Screw Terminal | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | DC | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | 843844 | |
| Configuration | DT8 | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 3W | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Control Unit | ||
Maximum Output Power 3W | ||
Input Voltage 240V | ||
Mount Type Flush | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Terminal Type Screw Terminal | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes DC | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series 843844 | ||
Configuration DT8 | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 3W | ||
- COO (Country of Origin):
- CN
The LEDVANCE Flex Control Unit DALI-2 TW is a certified DALI-2 controller designed for flexible and dynamic lighting management in individual rooms up to 300 m². It allows manual and automated control of luminaires, integrating seamlessly with pushbutton couplers and sensors to deliver Tunable White and RGB applications. With smartphone configuration and predefined operating modes, it offers both simplicity and Advanced functionality for professional lighting environments.
Controls up to 32 luminaires and supports up to 4 pushbutton couplers or sensors
Up to 4 input/output zones controllable manually in synchronized mode
Connection of light and presence sensors for automated lighting control
Supports RGB and Tunable White (DT8) applications
Up to 4 groups controllable separately
Easy scene creation via smartphone app
Simplified startup with predefined operating modes
Integrated DALI power supply
Related links
- LEDVANCE LED Driver, 3 W Output DALI
- onsemi LED Driver 30mA PWM
- MEAN WELL LED Driver 100 W Output, 600mA DALI
- MEAN WELL LED Driver 100 W Output, 600mA DALI
- MEAN WELL LED Driver 100 W Output, 600mA DALI
- Inventronics LED Driver 48 V Output 5A DALI
- Osram LED Driver 54 V Output 1400mA DALI
- Osram LED Driver 75 W Output, 500mA DALI
