onsemi 4 Output Display Driver, 28V, 500mA PWM LED Driver
- RS Stock No.:
- 792-2143
- Mfr. Part No.:
- NSVD4001DR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save $7.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.52
(exc. GST)
$7.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $1.304 | $6.52 | - |
| 625 - 1245 | $1.292 | $6.46 | $7.50 |
| 1250 + | $1.284 | $6.42 | $25.00 |
*price indicative
- RS Stock No.:
- 792-2143
- Mfr. Part No.:
- NSVD4001DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Voltage | 28V | |
| Product Type | Display Driver | |
| Input Voltage | 30V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Solder | |
| Driver Current | 500mA | |
| LED Voltage | 28V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | AEC-Q101 | |
| Series | NSVD4001 | |
| Number of Outputs | 4 | |
| Primary Type | LED Driver | |
| Power Dissipation | 1.13W | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Voltage 28V | ||
Product Type Display Driver | ||
Input Voltage 30V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type AC/DC | ||
Terminal Type Solder | ||
Driver Current 500mA | ||
LED Voltage 28V | ||
Operating Modes Constant Current | ||
Standards/Approvals AEC-Q101 | ||
Series NSVD4001 | ||
Number of Outputs 4 | ||
Primary Type LED Driver | ||
Power Dissipation 1.13W | ||
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
