PowerLED, 15 A Output Light Controller 24V
- RS Stock No.:
- 234-8867
- Mfr. Part No.:
- BLE-15A
- Brand:
- PowerLED
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$210.29
(exc. GST)
$231.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $210.29 | - |
| 5 - 9 | $203.96 | 3% |
| 10 - 24 | $197.86 | 5% |
| 25 + | $191.93 | 8% |
*price indicative
- RS Stock No.:
- 234-8867
- Mfr. Part No.:
- BLE-15A
- Brand:
- PowerLED
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
| Brand | PowerLED | |
| Product Type | Light Controller | |
| Number of Channels | 1 | |
| Output Current | 15A | |
| Maximum Supply Voltage | 24V | |
| Mode | Dimming | |
| Standards/Approvals | No | |
| Series | BLE MESH | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Light Controller | ||
Number of Channels 1 | ||
Output Current 15A | ||
Maximum Supply Voltage 24V | ||
Mode Dimming | ||
Standards/Approvals No | ||
Series BLE MESH | ||
- COO (Country of Origin):
- CN
The PowerLED single colour BLE Mesh LED controller works to control the dimming of single colour LED products with a voltage of 6-24VDC via a Bluetooth low energy mesh network, which can be controlled via light Mesh app on your iOS or Android device. Using the app or remote control the brightness can be controlled from 0 to 100%, with gamma correction, to ensure flicker free operation. It has 8 dynamic modes and create up to 4 groups, with devices able to be in multiple groups, to set different scenes. Polarity, overload, short circuit and over temperature protections protect the circuitry of the controller and connected LED lighting.
Full version Bluetooth compatible
Supports iOS and android device via light MESH app
Ultra slim design
Full protection and waterproof option
IP63 rated
15 metre transmission distance
Related links
- PowerLED, 5 A Output Light Controller 24V
- PowerLED, 7 A Output Light Controller 24V
- PowerLED 480W 12 V 24V
- Radium ZGB Dimming Controller Dimming Controller, 24V
- Omron NX Series Safety Controller, 24V
- SICK MOC3SA Series Safety Controller, 24V
- Radium Easy Connect 84 W Dimming Controller Dimming Controller, 24V
- Schneider Electric Safety Controller, 24V ac/dc