Osram IP20 5 Output LED Driver, 10V, 2.5 V, 4 W, 400mA LED Driver
- RS Stock No.:
- 223-1596
- Mfr. Part No.:
- IT-FIT-4/220-240/400-CS-I
- Brand:
- Osram
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$23.49
(exc. GST)
$25.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.49 | - |
| 10 - 24 | $22.85 | 2% |
| 25 - 49 | $22.11 | 5% |
| 50 - 99 | $21.66 | 7% |
| 100 + | $21.21 | 9% |
*price indicative
- RS Stock No.:
- 223-1596
- Mfr. Part No.:
- IT-FIT-4/220-240/400-CS-I
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 10V, 2.5V | |
| Product Type | LED Driver | |
| Maximum Output Power | 4W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Operating Modes | Constant Current | |
| Driver Current | 400mA | |
| Standards/Approvals | RCM, IEC, ENEC 05, EN, CE, CCC | |
| Series | ICUTRONIC FIT | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 10V, 2.5V | ||
Product Type LED Driver | ||
Maximum Output Power 4W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Operating Modes Constant Current | ||
Driver Current 400mA | ||
Standards/Approvals RCM, IEC, ENEC 05, EN, CE, CCC | ||
Series ICUTRONIC FIT | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Osram Compact constant current LED driver is non dimmable.
Small housing for flexible luminaire designs
Flexible current selection via DIP switch
Reversible Overtemperature, overload, short-circuit and open-circuit protection
Related links
- Osram LED Driver 2.5 V Output 700mA
- Osram LED Driver 21 V Output 700mA
- Osram LED Driver 35 W Output, 400mA DALI
- Osram LED Driver 54 V Output 400mA DALI2
- Osram LED Driver 54 V Output 400mA, 75 mA Non-Dimmable
- Osram LED Driver 50 V Output 500mA DALI
- Osram LED Driver 50 V Output 700mA DALI
- Osram LED Driver 45 V Output 700mA
