MEAN WELL IP67 5 Output LED Driver, 107V, 150 W, 1.4A Potentiometer LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.05

(exc. GST)

$49.56

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$45.05
10 - 24$43.79
25 - 49$41.95
50 +$40.79

*price indicative

RS Stock No.:
216-3023
Distrelec Article No.:
302-30-151
Mfr. Part No.:
XLG-150-M-A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

107V

Maximum Output Power

150W

Input Voltage

100V, 305V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

Potentiometer

Input Voltage Type

AC

Terminal Type

Wire

IP Rating

IP67

Driver Current

1.4A

LED Voltage

100V ac, 305V ac

Operating Modes

Constant Current

Number of Outputs

5

Series

XLG-150

Standards/Approvals

SELV, BIS, CB, CCC, CE, EAC, ENEC, UL

Configuration

Enclosed

Power Dissipation

0.5W

Primary Type

AC-DC

COO (Country of Origin):
CN
The Mean Well XLG-150 series is a 150 W LED AC/DC driver featuring the constant power mode. XLG-150 operates from 100-305 VAC and offers models with different rated current ranging between 700mA and 12500mA. Thanks to the high efficiency up to 93%, with the fanless design , the entire series is able to operate for 40℃∼+ 90℃ case temperature under free air convection.

Metal case with IP67, suitable for outdoor applications

Protection functions: OVP/SCP/OCP/OTP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy