MEAN WELL IP67 5 Output LED Driver, 214V, 150 W, 700mA Potentiometer LED Driver
- RS Stock No.:
- 216-3022
- Distrelec Article No.:
- 302-30-150
- Mfr. Part No.:
- XLG-150-L-AB
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.99
(exc. GST)
$69.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $62.99 |
| 10 - 24 | $60.48 |
| 25 - 49 | $57.98 |
| 50 + | $56.71 |
*price indicative
- RS Stock No.:
- 216-3022
- Distrelec Article No.:
- 302-30-150
- Mfr. Part No.:
- XLG-150-L-AB
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 214V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 700mA | |
| LED Voltage | 100V ac, 305V ac | |
| Operating Modes | Constant Current | |
| Series | XLG-150 | |
| Number of Outputs | 5 | |
| Standards/Approvals | CE, EAC, CB, CCC, ENEC, SELV, UL, BIS | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 214V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 700mA | ||
LED Voltage 100V ac, 305V ac | ||
Operating Modes Constant Current | ||
Series XLG-150 | ||
Number of Outputs 5 | ||
Standards/Approvals CE, EAC, CB, CCC, ENEC, SELV, UL, BIS | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
The Mean Well XLG-150 series is a 150 W LED AC/DC driver featuring the constant power mode. XLG-150 operates from 100-305 VAC and offers models with different rated current ranging between 700mA and 12500mA. Thanks to the high efficiency up to 93%, with the fanless design , the entire series is able to operate for 40℃∼+ 90℃ case temperature under free air convection.
Metal case with IP67, suitable for outdoor applications
Protection functions: OVP/SCP/OCP/OTP
Related links
- MEAN WELL LED Driver 150 W Output, 700mA Potentiometer
- MEAN WELL LED Driver 53 V Output 700mA Potentiometer
- MEAN WELL LED Driver 240 W Output, 700mA Potentiometer
- MEAN WELL LED Driver 200 W Output, 700mA Potentiometer
- MEAN WELL LED Driver 100 W Output, 700mA Potentiometer
- MEAN WELL LED Driver 150 W Output, 2.8A Potentiometer
- MEAN WELL LED Driver 150 W Output, 1.4A Potentiometer
- MEAN WELL LED Driver 100 W Output, 700mA PWM
