MEAN WELL IP67 5 Output LED Driver, 56V, 200 W, 3.5A Potentiometer LED Driver
- RS Stock No.:
- 216-3028
- Distrelec Article No.:
- 302-30-155
- Mfr. Part No.:
- XLG-200-H-A
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save $19.00
View bulk pricing optionsSubtotal (1 unit)*
$68.24
(exc. GST)
$75.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $68.24 | - |
| 10 - 24 | $66.34 | $19.00 |
| 25 - 49 | $63.60 | $116.00 |
| 50 + | $61.84 | $320.00 |
*price indicative
- RS Stock No.:
- 216-3028
- Distrelec Article No.:
- 302-30-155
- Mfr. Part No.:
- XLG-200-H-A
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 56V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 100V ac, 305V ac | |
| Driver Current | 3.5A | |
| Series | XLG-200 | |
| Number of Outputs | 5 | |
| Standards/Approvals | CB, CE, UL, ENEC, BIS, EAC, CCC, SELV | |
| Configuration | Enclosed | |
| Power Dissipation | 0.5W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 56V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 100V ac, 305V ac | ||
Driver Current 3.5A | ||
Series XLG-200 | ||
Number of Outputs 5 | ||
Standards/Approvals CB, CE, UL, ENEC, BIS, EAC, CCC, SELV | ||
Configuration Enclosed | ||
Power Dissipation 0.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Mean Well XLG-200 series is a 200 W LED AC/DC driver featuring the constant power mode. XLG-200 operates from 100-305 VAC and offers models with different rated current ranging between 700mA and 16A. Thanks to the high efficiency up to 94%, with the fanless design , the entire series is able to operate for 40℃∼+ 90℃ case temperature under free air convection.
Metal case with IP67, suitable for outdoor applications
Protection functions: OVP/SCP/OCP/OTP
Related links
- MEAN WELL LED Driver 200 W Output, 3.5A Potentiometer
- MEAN WELL LED Driver 200 W Output, 700mA Potentiometer
- MEAN WELL LED Driver 200 W Output, 16A Potentiometer
- MEAN WELL LED Driver 200 W Output, 8.3A Potentiometer
- MEAN WELL LED Driver 75 W Output, 1.4A Potentiometer
- MEAN WELL LED Driver 240 W Output, 4.9A Potentiometer
- MEAN WELL LED Driver 100 W Output, 2.1A Potentiometer
- MEAN WELL LED Driver 150 W Output, 2.8A Potentiometer
