MEAN WELL 5 Output LED Driver, 12V, 79.2 W, 6.6A LED Driver
- RS Stock No.:
- 207-7596
- Distrelec Article No.:
- 302-30-119
- Mfr. Part No.:
- SLD-80-12
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save $9.45
View bulk pricing optionsSubtotal (1 unit)*
$37.51
(exc. GST)
$41.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.51 | - |
| 5 - 9 | $35.62 | $9.45 |
| 10 - 24 | $33.83 | $36.80 |
| 25 - 49 | $32.14 | $134.25 |
| 50 + | $30.53 | $349.00 |
*price indicative
- RS Stock No.:
- 207-7596
- Distrelec Article No.:
- 302-30-119
- Mfr. Part No.:
- SLD-80-12
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 79.2W | |
| Input Voltage | 110V ac, 155V ac, 305V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| LED Voltage | 110V ac, 305V ac | |
| Driver Current | 6.6A | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | UL, BIS, EAC, ENEC, CE, CCC, CB | |
| Number of Outputs | 5 | |
| Series | SLD-80 | |
| Configuration | Enclosed | |
| Power Dissipation | 0.5W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 79.2W | ||
Input Voltage 110V ac, 155V ac, 305V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
LED Voltage 110V ac, 305V ac | ||
Driver Current 6.6A | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals UL, BIS, EAC, ENEC, CE, CCC, CB | ||
Number of Outputs 5 | ||
Series SLD-80 | ||
Configuration Enclosed | ||
Power Dissipation 0.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Mean Well SLD-80 series is a 80W AC/DC linear LED driver mix mode (CV+CC) with PFC.The output offered is 12Vdc at 6.6A.The SLD-80-12 driver is slim and comes with plastic housing design.
Enclosed metal housing
Related links
- MEAN WELL LED Driver 79.2 W Output, 3.3A
- MEAN WELL LED Driver 50.4 W Output, 4.2A
- MEAN WELL Constant Voltage PWM Output LED Driver 120 W Output, 10A 3 in 1
- MEAN WELL Constant Voltage PWM Output LED Driver 90 W Output, 7.5A 3 in 1
- MEAN WELL Constant Voltage PWM Output LED Driver 200 W Output, 0.75mA 3 in 1
- MEAN WELL PWM Output LED Driver 60 W Output, 5A 3 in 1
- MEAN WELL LED Driver 200 W Output, 16A Potentiometer
- MEAN WELL LED Driver 100 W Output, 8A Potentiometer
