MEAN WELL IP67 LED Driver, 12V, 120 W, 10A 3 in 1 Constant Voltage PWM Output LED Driver
- RS Stock No.:
- 145-163
- Distrelec Article No.:
- 303-07-906
- Mfr. Part No.:
- PWM-120-12DA2
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$79.47
(exc. GST)
$87.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.47 |
*price indicative
- RS Stock No.:
- 145-163
- Distrelec Article No.:
- 303-07-906
- Mfr. Part No.:
- PWM-120-12DA2
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 120W | |
| Input Voltage | 305V ac, 90V ac | |
| Sub Type | Constant Voltage PWM Output LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| LED Voltage | 12V | |
| Driver Current | 10A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | IS 15885(Part 2/Sec13) R-41027766 | |
| Series | PWM-120 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 120W | ||
Input Voltage 305V ac, 90V ac | ||
Sub Type Constant Voltage PWM Output LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
LED Voltage 12V | ||
Driver Current 10A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals IS 15885(Part 2/Sec13) R-41027766 | ||
Series PWM-120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL LED driver is designed to provide constant voltage for LED strips with a PWM output. It is able to maintain brightness homogeneity while driving all kinds of LED strips and LED blubs.
5 years warranty
IP67 rated for outdoor use
Related links
- MEAN WELL Constant Voltage PWM Output LED Driver 90 W Output, 7.5A 3 in 1
- MEAN WELL LED Driver 120 W Output, 10A PWM
- MEAN WELL Wireless Lighting Constant Voltage LED Driver Solution 120 W Output, 10A 3 in 1
- MEAN WELL LED Driver 120 W Output, 10A 3 in 1 Dimming
- MEAN WELL PWM Output LED Driver 60 W Output, 5A 3 in 1
- MEAN WELL Constant Voltage PWM Output LED Driver 120 W Output, 5A 3 in 1
- MEAN WELL Constant Voltage PWM Output LED Driver 200 W Output, 0.75mA 3 in 1
- MEAN WELL 120 W Output, 10A DALI
