MEAN WELL 5 Output LED Driver, 12V, 50.4 W, 4.2A LED Driver
- RS Stock No.:
- 207-7594
- Distrelec Article No.:
- 301-61-037
- Mfr. Part No.:
- SLD-50-12
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$37.30
(exc. GST)
$41.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 22 February 2027
- Plus 20 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.30 | - |
| 10 - 24 | $36.50 | 2% |
| 25 - 49 | $35.40 | 5% |
| 50 - 99 | $34.60 | 7% |
| 100 + | $33.83 | 9% |
*price indicative
- RS Stock No.:
- 207-7594
- Distrelec Article No.:
- 301-61-037
- Mfr. Part No.:
- SLD-50-12
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 50.4W | |
| Input Voltage | 110V ac, 155V ac, 305V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| Operating Modes | Constant Voltage, Constant Current | |
| Driver Current | 4.2A | |
| LED Voltage | 110V ac, 305V ac | |
| Number of Outputs | 5 | |
| Standards/Approvals | BIS, EAC, CB, CE, ENEC, UL, CCC | |
| Series | SLD-50 | |
| Configuration | Enclosed | |
| Power Dissipation | 0.5W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 50.4W | ||
Input Voltage 110V ac, 155V ac, 305V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
Operating Modes Constant Voltage, Constant Current | ||
Driver Current 4.2A | ||
LED Voltage 110V ac, 305V ac | ||
Number of Outputs 5 | ||
Standards/Approvals BIS, EAC, CB, CE, ENEC, UL, CCC | ||
Series SLD-50 | ||
Configuration Enclosed | ||
Power Dissipation 0.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Mean Well SLD-50 series is a 50W AC/DC linear LED driver mix mode (CV+CC) with PFC.The output offered is 12Vdc at 4.2A.The SLD-50-12 driver is slim and comes with plastic housing design.
Enclosed metal housing
Related links
- MEAN WELL LED Driver 50.4 W Output, 2.1A
- MEAN WELL LED Driver 50.4 W Output, 1.5A 3 in 1 Dimming
- MEAN WELL LED Driver 79.2 W Output, 6.6A
- MEAN WELL Constant Voltage PWM Output LED Driver 200 W Output, 0.75mA 3 in 1
- MEAN WELL LED Driver 185 W Output, 13A 3 in 1 Dimming
- MEAN WELL LED Driver 120 W Output, 10A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25.2 W Output, 2.1A
- MEAN WELL LED Driver 40 W Output, 3.33A 3 in 1 Dimming
