MEAN WELL 5 Output LED Driver, 80V, 65 W, 1.4A PWM LED Driver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-4033
Distrelec Article No.:
301-80-879
Mfr. Part No.:
LDH-65-1400
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

80V

Maximum Output Power

65W

Input Voltage

32V, 9.5V

Mount Type

Through Hole

Sub Type

LED Driver

Dimming Operation

PWM

Terminal Type

Pin

Input Voltage Type

DC

Operating Modes

Constant Current

LED Voltage

32V, 9.5V

Driver Current

1.4A

Number of Outputs

5

Series

LDH-65

Standards/Approvals

EN, IEC, EAC, CE

Configuration

Encapsulated

Primary Type

DC-DC

COO (Country of Origin):
CN
The Mean Well LDH-65 series 65W pin mounted DC to DC step up LED driver featuring a constant current output. It is equipped with the various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system.

Operating voltage 9.5 to 32V

Short circuit protection

Over voltage protection

Colling by free air convection

Fully encapsulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy