MEAN WELL 5 Output LED Driver, 80V, 65 W, 1.05A PWM LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.89

(exc. GST)

$37.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$33.89
10 - 24$33.18
25 - 49$32.15
50 - 99$31.37
100 +$30.69

*price indicative

RS Stock No.:
204-4036
Distrelec Article No.:
301-80-878
Mfr. Part No.:
LDH-65-1050W
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

80V

Product Type

LED Driver

Maximum Output Power

65W

Input Voltage

32V, 9.5V

Mount Type

Cable

Sub Type

LED Driver

Dimming Operation

PWM

Terminal Type

Wire

Input Voltage Type

DC

LED Voltage

32V, 9.5V

Operating Modes

Constant Current

Driver Current

1.05A

Standards/Approvals

IEC, EN, EAC, CE

Number of Outputs

5

Series

LDH-65

Configuration

Encapsulated

Primary Type

DC-DC

COO (Country of Origin):
CN
The Mean Well LDH-65 series 65W lead wire style DC to DC step up LED driver featuring a constant current output. It is equipped with the various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system.

Operating voltage 9.5 to 32V

Short circuit protection

Over voltage protection

Colling by free air convection

Fully encapsulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy