STMicroelectronics 5 Output Display Driver, 1 mA, 1.5A LED Driver

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$6,792.50

(exc. GST)

$7,472.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$2.717$6,792.50-
12500 +$2.627$6,567.503%

*price indicative

RS Stock No.:
188-9213
Mfr. Part No.:
STCS1APHR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Display Driver

Mount Type

Surface

Sub Type

LED Driver

Terminal Type

Solder

Input Voltage Type

DC

Operating Modes

Constant Current

LED Voltage

40V

Driver Current

1mA, 1500mA

Series

STCS1A

Number of Outputs

5

Standards/Approvals

RoHS

Configuration

Vertical

The STCS1A is a BiCMOS constant current source designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete components solution for driving LEDs in low voltage applications such as 5 V, 12 V or 24 V giving benefits in terms of precision, integration and reliability.

The current is set with external resistor up to 1.5 A with a ± 10 % precision a dedicated pin allows implementing PWM dimming. An external capacitor allows setting the slope for the current rise from tens of microseconds to tens of milliseconds allowing reduction of EMI.

An open-drain pin output provides information on load disconnection condition.

Slope control with external cap

LED disconnection diagnostic

Up to 40 V input voltage

Up to 1.5 A output current

Less than 0.5 V voltage overhead

Shutdown pin

PWM dimming pin

Applications

LED constant current supplying for varying input voltages

Low voltage lighting

Small appliances LED lighting

Car LED lights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy