onsemi Switching Voltage Regulator, 30V Output, 1.5 W Output, 65mA 3 in 1
- RS Stock No.:
- 166-1731
- Mfr. Part No.:
- FAN5333ASX
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1731
- Mfr. Part No.:
- FAN5333ASX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Output Voltage | 30V | |
| Maximum Output Power | 1.5W | |
| Input Voltage | 5.5V | |
| Mount Type | Surface Mount | |
| Sub Type | Switching Voltage Regulator | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| Terminal Type | 5-Lead | |
| Operating Modes | Shutdown | |
| LED Voltage | 30V | |
| Driver Current | 65mA | |
| Series | FAN5333A | |
| Standards/Approvals | No | |
| Number of Outputs | 5 | |
| Power Dissipation | 1.5W | |
| Primary Type | DC-DC | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Output Voltage 30V | ||
Maximum Output Power 1.5W | ||
Input Voltage 5.5V | ||
Mount Type Surface Mount | ||
Sub Type Switching Voltage Regulator | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
Terminal Type 5-Lead | ||
Operating Modes Shutdown | ||
LED Voltage 30V | ||
Driver Current 65mA | ||
Series FAN5333A | ||
Standards/Approvals No | ||
Number of Outputs 5 | ||
Power Dissipation 1.5W | ||
Primary Type DC-DC | ||
LED Drivers, Fairchild Semiconductor
Fairchild LED drivers control the amount of current and voltage that is supplied to an LED light, their range include models with Pulse Width Modulation (PWM), which to enable the LED light to become dimmable. Some Fairchild LED drivers are integrated with a constant-current (CC) driver which will monitor the loop current of each LED.
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Related links
- onsemi Switching Voltage Regulator 1.5 W Output, 65mA 3 in 1
- onsemi Switching Regulator 37V Output Voltage 5 Outputs
- onsemi Switching Regulator 3.85V dc 1 Outputs
- onsemi Switching Regulator 37V Output Voltage 5 Outputs
- onsemi LED Driver 35mA, 70 mA PWM
- onsemi LED Driver 20mA, 40 mA PWM
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- onsemi Switching Regulator 37V Output Voltage 5 Outputs
