onsemi Switching Voltage Regulator, 30V Output, 1.5 W Output, 65mA 3 in 1

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
802-3193
Mfr. Part No.:
FAN5333ASX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Voltage

30V

Product Type

Display Driver

Maximum Output Power

1.5W

Input Voltage

5.5V

Mount Type

Surface Mount

Sub Type

Switching Voltage Regulator

Dimming Operation

3 in 1

Input Voltage Type

AC/DC

Terminal Type

5-Lead

Driver Current

65mA

Operating Modes

Shutdown

LED Voltage

30V

Series

FAN5333A

Standards/Approvals

No

Number of Outputs

5

Power Dissipation

1.5W

Primary Type

DC-DC

LED Drivers, Fairchild Semiconductor


Fairchild LED drivers control the amount of current and voltage that is supplied to an LED light, their range include models with Pulse Width Modulation (PWM), which to enable the LED light to become dimmable. Some Fairchild LED drivers are integrated with a constant-current (CC) driver which will monitor the loop current of each LED.

LED Drivers


A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Related links