Inventronics IP20 LED Driver, 24V, 60 W LED Driver

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$69.56

(exc. GST)

$76.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$69.56-
5 +$68.171%

*price indicative

RS Stock No.:
697-392
Mfr. Part No.:
IT-FIT-60/220-240/24
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

60W

Input Voltage

240V

Mount Type

Screw

Sub Type

LED Driver

Input Voltage Type

AC

Terminal Type

Screw Terminal

IP Rating

IP20

Operating Modes

Constant Voltage

Standards/Approvals

CE

Series

IT

Primary Type

LED Driver

Power Dissipation

8.2W

COO (Country of Origin):
CN
The Inventronics Constant Voltage ECG for LED modules is engineered to provide stable performance across a wide ambient temperature range from -20 to +50 ℃. It ensures consistent illumination with a 24 V constant output voltage, making it highly reliable for signage and flexible lighting applications. Designed with safety and efficiency in mind, it offers long service life and dependable protection features for professional installations.

Power factor greater than 0.98

Screw Terminal connection for secure wiring

Suitable for Class I and Class II luminaires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy