MEAN WELL IP67 1 Output LED Driver, 105V, 100 W, 1.05A 3 in 1
- RS Stock No.:
- 634-294
- Mfr. Part No.:
- ELG-100-C1050DA3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$89.81
(exc. GST)
$98.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.81 |
*price indicative
- RS Stock No.:
- 634-294
- Mfr. Part No.:
- ELG-100-C1050DA3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 105V | |
| Maximum Output Power | 100W | |
| Input Voltage | 100V ac, 305V ac | |
| Dimming Operation | 3 in 1 | |
| Terminal Type | Cable | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current | |
| LED Voltage | 48V, 95V | |
| Driver Current | 1.05A | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Standards/Approvals | ENEC, CE, UL | |
| Power Dissipation | 100W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 105V | ||
Maximum Output Power 100W | ||
Input Voltage 100V ac, 305V ac | ||
Dimming Operation 3 in 1 | ||
Terminal Type Cable | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Operating Modes Constant Current | ||
LED Voltage 48V, 95V | ||
Driver Current 1.05A | ||
Series ELG | ||
Number of Outputs 1 | ||
Standards/Approvals ENEC, CE, UL | ||
Power Dissipation 100W | ||
- COO (Country of Origin):
- CN
The MEANWELL 100W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 100 to 360VAC and offers models with different rated voltage ranging between 24V and 54V. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Constant Voltage plus Constant Current mode output
Metal housing design with functional Ground
Built-in active PFC function
Class 2 power unit
Related links
- MEAN WELL 150 W Output, 1.05A 3 in 1
- MEAN WELL 100 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 100 W Output, 1050A 3 in 1
- MEAN WELL 100 W Output, 2.38A 3 in 1
- MEAN WELL Constant Current LED Driver 100 W Output, 1050A 3 in 1
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
