MEAN WELL IP65, IP67 LED Driver, 151V, 150 W, 1.05A 3 in 1
- RS Stock No.:
- 424-881
- Distrelec Article No.:
- 301-34-630
- Mfr. Part No.:
- ELG-150-C1050
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$58.33
(exc. GST)
$64.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) shipping from 15 March 2027
Units | Per unit |
|---|---|
| 1 + | $58.33 |
*price indicative
- RS Stock No.:
- 424-881
- Distrelec Article No.:
- 301-34-630
- Mfr. Part No.:
- ELG-150-C1050
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 151V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 151V | |
| Driver Current | 1.05A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | BS EN/EN62384, KC61347-1, EAC TP TC 004, GB19510.1, UL8750(type”HL”), IEC/BS EN/ES/NZS 61347-1, CSA C22.2 No. 250.13-12, IP65 or IP67, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), GB19510.14, KC61347-2-13 approved, IEC/BS EN/ES/NZS 61347-2-13 independent | |
| Series | ELG-150 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 151V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 151V | ||
Driver Current 1.05A | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals BS EN/EN62384, KC61347-1, EAC TP TC 004, GB19510.1, UL8750(type”HL”), IEC/BS EN/ES/NZS 61347-1, CSA C22.2 No. 250.13-12, IP65 or IP67, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), GB19510.14, KC61347-2-13 approved, IEC/BS EN/ES/NZS 61347-2-13 independent | ||
Series ELG-150 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 150 W Output, 1.05A 3 in 1
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Smart timer dimming for Dxx-Type DALI, Resistance
- MEAN WELL 100 W Output, 1.05A 3 in 1
- MEAN WELL 25 W Output, 1.05A 3 in 1
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 1.05A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power LED Driver 25 W Output, 1.05A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 1.05A 3 in 1 Dimming
