MEAN WELL, 30 V Output
- RS Stock No.:
- 634-262
- Mfr. Part No.:
- LDD-1000L
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 634-262
- Mfr. Part No.:
- LDD-1000L
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 30 V | |
| Input Voltage | 6/36 V dc | |
| Standards/Approvals | No | |
| Series | LDD | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 30 V | ||
Input Voltage 6/36 V dc | ||
Standards/Approvals No | ||
Series LDD | ||
- COO (Country of Origin):
- TW
The MEANWELL DC-DC constant current step-down LED driver features high efficiency up to 95% and a built-in EMI filter that complies with BS EN/EN55015 and FCC Part 15 without requiring additional input filters or capacitors. It includes built-in PWM dimming and remote ON/OFF control, with protections against short circuit and over temperature. The unit is cooled by free air convection, fully encapsulated to IP67 level for pin and wire style, and designed in a compact size for versatile applications.
Low cost and high reliability
Suitable for driving illumination LED
3 years warranty
Related links
- MEAN WELL 150 W Output, 5 A Io and Vo
- MEAN WELL 320 W Output, 10.7 A Io and Vo
- MEAN WELL 600 W Output 10 in, 10V PWM
- MEAN WELL 600 W Output Resistance, 10V PWM
- MEAN WELL 185 W Output, 0.7A (277V ac) to 1.8A (115V ac) Adjustable
- MEAN WELL 315 W Output 3 in 1
- MEAN WELL DC/DC Constant Current Step Down LED Driver 22 W Output 3 in 1
- MEAN WELL DC/DC Constant Current Step Down LED Driver 20 W Output, 600 mA 3 in 1
