MEAN WELL LED Driver, 108V, 150 W Dimmable
- RS Stock No.:
- 634-250
- Mfr. Part No.:
- HLG-120H-C1400A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$107.75
(exc. GST)
$118.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.75 |
*price indicative
- RS Stock No.:
- 634-250
- Mfr. Part No.:
- HLG-120H-C1400A
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 108V | |
| Maximum Output Power | 150W | |
| Input Voltage | 127V, 305V, 431V, 90V | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Current | |
| Series | HLG-120H | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 108V | ||
Maximum Output Power 150W | ||
Input Voltage 127V, 305V, 431V, 90V | ||
Dimming Operation Yes | ||
Operating Modes Constant Current | ||
Series HLG-120H | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MEANWELL 150W AC/DC LED driver featuring the constant current mode and high voltage output. It operates from 90 to 305VAC and offers models with different rated current ranging between 350mA and 1400mA. Thanks to the high efficiency up to 94%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Constant Current mode output
Metal housing with Class I design
Built-in active PFC function
Related links
- MEAN WELL 150 W Output
- MEAN WELL 150 W Output
- MEAN WELL 150 W Output
- MEAN WELL 150 W Output
- MEAN WELL 74 V Output, 150 W Output Additive 1 to 10V dc V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 3 in 1
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output 1.68 A Resistance 3 in 1
