MEAN WELL IP65, IP67 LED Driver, 148V, 74 V, 150 W Additive 1 to 10V dc V dc

Subtotal (1 unit)*

$78.79

(exc. GST)

$86.67

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.79

*price indicative

RS Stock No.:
145-064
Distrelec Article No.:
303-86-389
Mfr. Part No.:
HLG-120H-C1050AB
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

148V, 74V

Maximum Output Power

150W

Input Voltage

305V ac, 90V ac

Dimming Operation

Additive 1 to 10V dc V dc

Terminal Type

Wire

Input Voltage Type

AC

IP Rating

IP65, IP67

Operating Modes

Constant Current

Standards/Approvals

BS EN/EN62384 independent, BS EN/ES/NZS 61347-1, BS EN/ES/NZS 61347-2-13, CSA C22.2 No. 250.13-12, GB19510.1, GB19510.14, UL8750

Series

HLG-120H-C

Primary Type

LED Driver

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL Constant Current Mode LED Driver is a reliable power supply solution with Constant Current (CC) and built-in PFC. With a cable output, this driver is suitable for various applications.

Metal Housing

Typical lifetime more than 62000 hours

7 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy