MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 240 W, 10A DALI
- RS Stock No.:
- 149-637
- Mfr. Part No.:
- ELG-240-24DA-3Y
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$85.13
(exc. GST)
$93.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 January 2027
- Plus 24 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | $85.13 |
*price indicative
- RS Stock No.:
- 149-637
- Mfr. Part No.:
- ELG-240-24DA-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 10A | |
| LED Voltage | 22.4V, 25.6V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Standards/Approvals | IP65 or KC61347-1, GB19510.1, GB17625.1, BS EN/EN62384, BS EN/EN61000-3-2 Class C, EAC TP TC 02, CSA C22.2 No. 250.13-12, EAC TP TC 020, KC KN15, DALI, BS EN/EN61547, BS EN/EN55015, BS EN/EN61000-4-2, IEC/BS EN/ES/NZS 61347-1, IS 15885(Part 2/Sec13), IEC62386-101, 102, BISIS15885, GB19510.14, KC61347-2-13, UL8750(type“HL”), GB17743, BS EN/EN61000-3-3, (207 by request) for DA Type only, EAC TP TC 004, KN61547, IEC/BS EN/ES/NZS 61347-2-13 | |
| Series | ELG-240 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Dimming Operation DALI | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Driver Current 10A | ||
LED Voltage 22.4V, 25.6V | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Standards/Approvals IP65 or KC61347-1, GB19510.1, GB17625.1, BS EN/EN62384, BS EN/EN61000-3-2 Class C, EAC TP TC 02, CSA C22.2 No. 250.13-12, EAC TP TC 020, KC KN15, DALI, BS EN/EN61547, BS EN/EN55015, BS EN/EN61000-4-2, IEC/BS EN/ES/NZS 61347-1, IS 15885(Part 2/Sec13), IEC62386-101, 102, BISIS15885, GB19510.14, KC61347-2-13, UL8750(type“HL”), GB17743, BS EN/EN61000-3-3, (207 by request) for DA Type only, EAC TP TC 004, KN61547, IEC/BS EN/ES/NZS 61347-2-13 | ||
Series ELG-240 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 240 W Output, 10A DALI
- MEAN WELL 75 W Output, 3.15A DALI
- MEAN WELL 240 W Output
- MEAN WELL 240 W Output Constant Current / Constant Voltage
- MEAN WELL 240 W Output 2.23 A Resistance 10V PWM
- MEAN WELL 240 W Output 2.23 A Resistance 10V PWM
- MEAN WELL LED Driver 240 W Output, 10A 3 in 1 Dimming
- MEAN WELL 240 W Output, 4.45A DALI
