Osram IP20 4 Output LED Driver, 24V, 160 W, 6.61A Dimmable LED Driver
- RS Stock No.:
- 223-1605
- Mfr. Part No.:
- OTi-DALI-160/220-240/24-2CHDT6/8
- Brand:
- Osram
Get a bulk buy discount
Add 10 more to save $110.20
View bulk pricing optionsSubtotal (1 unit)*
$394.03
(exc. GST)
$433.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $394.03 | - |
| 10 - 24 | $383.01 | $110.20 |
| 25 - 49 | $370.38 | $591.25 |
| 50 - 99 | $362.52 | $1,575.50 |
| 100 + | $354.67 | $3,936.00 |
*price indicative
- RS Stock No.:
- 223-1605
- Mfr. Part No.:
- OTi-DALI-160/220-240/24-2CHDT6/8
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 160W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 6.61A | |
| Operating Modes | Constant Current | |
| Series | OTI DALI | |
| Standards/Approvals | VDE, VDE-ENEC, CCC, BIS, CE, EAC, EL, EN, ENEC, RCM | |
| Number of Outputs | 4 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 11W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 160W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Yes | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 6.61A | ||
Operating Modes Constant Current | ||
Series OTI DALI | ||
Standards/Approvals VDE, VDE-ENEC, CCC, BIS, CE, EAC, EL, EN, ENEC, RCM | ||
Number of Outputs 4 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 11W | ||
- COO (Country of Origin):
- BG
The Osram LED driver whose output power can be shared arbitrarily among the 2 or 4 channels. It support dimmable via touch DIM.
Intelligent power matching thanks to Smart power supply
Slim form factor for mounting on the cove or in linear luminaires
Reduced flicker thanks to high PWM frequency
Suitable for installation in emergency lighting systems according to EN 60598-2-22
Available as single-channel or multi-channel with DT6 and DT8 in one device
DALI message detection "LED Module failure"
IP rating: IP20
Related links
- Osram LED Driver 160 W Output, 6.61A Dimmable
- Osram LED Driver 160 W Output Amplitude Modulation
- Inventronics LED Driver 160 W Output Amplitude Modulation
- Inventronics Constant Voltage LED Driver 160 W Output DALI and Touch
- Osram LED Driver 80 W Output, 3.3A DALI
- Osram LED Driver 50 W Output, 2.06A DALI
- Osram LED Driver 80 W Output Amplitude Modulation
- Osram LED Driver 50 W Output Amplitude Modulation
