MEAN WELL LED Driver, 60V, 160 W, 3.3A 3 in 1
- RS Stock No.:
- 611-366
- Mfr. Part No.:
- XBG-160-AB
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$65.35
(exc. GST)
$71.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
- Plus 1 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.35 |
*price indicative
- RS Stock No.:
- 611-366
- Mfr. Part No.:
- XBG-160-AB
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 60V | |
| Product Type | LED Driver | |
| Maximum Output Power | 160W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | 3 in 1 | |
| Operating Modes | Constant Power | |
| Driver Current | 3.3A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 60V | ||
Product Type LED Driver | ||
Maximum Output Power 160W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation 3 in 1 | ||
Operating Modes Constant Power | ||
Driver Current 3.3A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MEANWELL 160W AC/DC LED driver featuring the constant power mode. It operates from 90 to 305VAC and offers with different rated current ranging between 2850mA and 4100mA. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications.
Wide input range 90 to 305VAC with active PFC function
Metal housing design with IP67
AC input cable with connector for flexible application
Related links
- MEAN WELL 160 W Output
- MEAN WELL 160 W Output
- MEAN WELL 160 W Output 3 in 1 Resistance
- MEAN WELL LED Driver 100 W Output, 2.1A PWM
- Osram LED Driver 160 W Output, 6.61A Dimmable
- Osram LED Driver 160 W Output Amplitude Modulation
- Osram LED Driver 160 W Output, 6.61A
- Inventronics Constant Voltage LED Driver 160 W Output DALI and Touch
