MEAN WELL IP67 1 Output LED Driver, 300V, 200 W, 700mA 3 in 1
- RS Stock No.:
- 634-236
- Mfr. Part No.:
- ELG-200-C700
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$105.07
(exc. GST)
$115.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.07 |
*price indicative
- RS Stock No.:
- 634-236
- Mfr. Part No.:
- ELG-200-C700
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 300V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 100V ac, 305V ac | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| LED Voltage | 143V, 286V | |
| Number of Outputs | 1 | |
| Standards/Approvals | UL, ENEC, CE | |
| Series | ELG | |
| Power Dissipation | 200W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 300V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 100V ac, 305V ac | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
LED Voltage 143V, 286V | ||
Number of Outputs 1 | ||
Standards/Approvals UL, ENEC, CE | ||
Series ELG | ||
Power Dissipation 200W | ||
- COO (Country of Origin):
- CN
The MEANWELL 200W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 100 to 305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Constant Voltage plus Constant Current mode output
Metal housing design with functional Ground
Built-in active PFC function
Related links
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL LED Driver 200 W Output, 700mA 3 in 1 Dimming
- MEAN WELL 200 W Output, 16A 3 in 1
- MEAN WELL 200 W Output, 700mA 3 in 1
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL 200 W Output 10V PWM 3 in 1
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
