MEAN WELL IP65, IP67 LED Driver, 142V, 200 W 3 in 1 Constant Current LED Driver
- RS Stock No.:
- 149-741
- Distrelec Article No.:
- 301-57-121
- Mfr. Part No.:
- ELG-200-C1400DA
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 149-741
- Distrelec Article No.:
- 301-57-121
- Mfr. Part No.:
- ELG-200-C1400DA
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 142V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 142V, 71V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | R-41027766, IS 15885(Part 2/Sec13) | |
| Series | ELG-200-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 142V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 142V, 71V | ||
Operating Modes Constant Current | ||
Standards/Approvals R-41027766, IS 15885(Part 2/Sec13) | ||
Series ELG-200-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver with PFC provides an output of 142Vdc at 1.4A, featuring dimming with DALI. It is a reliable and efficient power supply solution for various LED applications.
Provides a stable output of 142Vdc at 1.4A
Includes Power Factor Correction (PFC) for improved efficiency
Supports dimming functionality with DALI for versatile applications
Comes with a 60-month warranty for added reliability
Designed for LED lighting applications, ensuring optimal performance
Related links
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL 71 V Output 3 in 1
- MEAN WELL LED Driver 200 W Output, 4.16A 3 in 1 Dimming
- MEAN WELL Constant Voltage+Constant Current LED Driver 6 V Output 15A 3 in 1
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 75 W Output 3 in 1
