MEAN WELL IP65, IP67 1 Output LED Driver, 36V, 75 W, 2.1A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-914
- Distrelec Article No.:
- 301-34-733
- Mfr. Part No.:
- ELG-75-36A-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$47.87
(exc. GST)
$52.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | $47.87 |
*price indicative
- RS Stock No.:
- 424-914
- Distrelec Article No.:
- 301-34-733
- Mfr. Part No.:
- ELG-75-36A-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 75W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 18V, 36V | |
| Driver Current | 2.1A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | BS EN/EN61000-3-2 Class C, KC KN15, GB19510.14, IEC/BS EN/ES/NZS 61347-1, BS EN/EN55015, IEC/BS EN/ES/NZS 61347-2-13, EAC TP TC 020, BS EN/EN62384, EAC TP TC 004, IP65 or IP67, KC61347-2-13, BIS IS15885, GB/T 17743, GB17625.1, KC61347-1, CSA C22.2 No. 250.13-12, UL8750, GB19510.1, KN61547, BS EN/ EN61000-3-3 | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 75W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 18V, 36V | ||
Driver Current 2.1A | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals BS EN/EN61000-3-2 Class C, KC KN15, GB19510.14, IEC/BS EN/ES/NZS 61347-1, BS EN/EN55015, IEC/BS EN/ES/NZS 61347-2-13, EAC TP TC 020, BS EN/EN62384, EAC TP TC 004, IP65 or IP67, KC61347-2-13, BIS IS15885, GB/T 17743, GB17625.1, KC61347-1, CSA C22.2 No. 250.13-12, UL8750, GB19510.1, KN61547, BS EN/ EN61000-3-3 | ||
Series ELG | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 75 W Output, 3.15A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1.6A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1050mA 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1.8A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 5A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 700mA 3 in 1 Dimming
- MEAN WELL LED Driver 200 W Output, 5.55A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1400mA 3 in 1 Dimming
