MEAN WELL IP67 5 Output LED Driver, 60V, 100 W, 2.1A PWM LED Driver
- RS Stock No.:
- 207-7600
- Distrelec Article No.:
- 302-30-133
- Mfr. Part No.:
- XBG-100-AB
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$52.72
(exc. GST)
$57.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $52.72 | - |
| 5 - 9 | $51.61 | 2% |
| 10 - 24 | $50.03 | 5% |
| 25 - 49 | $48.81 | 7% |
| 50 + | $47.74 | 9% |
*price indicative
- RS Stock No.:
- 207-7600
- Distrelec Article No.:
- 302-30-133
- Mfr. Part No.:
- XBG-100-AB
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 60V | |
| Maximum Output Power | 100W | |
| Input Voltage | 305V ac, 90V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Driver Current | 2.1A | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 305V ac, 90V ac | |
| Standards/Approvals | CE, CCC, ENEC, CB, UL, SELV | |
| Series | XBG-100 | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 60V | ||
Maximum Output Power 100W | ||
Input Voltage 305V ac, 90V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Driver Current 2.1A | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 305V ac, 90V ac | ||
Standards/Approvals CE, CCC, ENEC, CB, UL, SELV | ||
Series XBG-100 | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
The Mean Well XBG-100 series is a 100W AC/DC constant power mode LED driver with built-in PFC for high bay and outdoor luminaires applications. The output offered is 56Vdc at 2.78A.The XBG-100-AB driver offers PWM output for LED strips. It has built-in po
Enclosed metal housing
Related links
- MEAN WELL LED Driver 100 W Output, 2.1A PWM
- MEAN WELL LED Driver 100 W Output, 2.1A Potentiometer
- MEAN WELL LED Driver 100 W Output, 2.1A PWM
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 2.1A 3 in 1
- MEAN WELL LED Driver 100 W Output, 700mA PWM
- MEAN WELL 160 W Output, 3.3A 3 in 1
- MEAN WELL LED Driver 100 W Output, 2.1A Potentiometer
- MEAN WELL LED Driver 55 W Output, 1.6A PWM
