MEAN WELL IP65, IP67 LED Driver, 80V, 150 W Constant Current / Constant Voltage
- RS Stock No.:
- 576-967
- Mfr. Part No.:
- ELG-150-C2100A-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$77.56
(exc. GST)
$85.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.56 |
*price indicative
- RS Stock No.:
- 576-967
- Mfr. Part No.:
- ELG-150-C2100A-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 80V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Constant Current / Constant Voltage | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG | |
| Standards/Approvals | SELV, UKCA, CB, CCC, CE, c UR us, EAC, PFC | |
| Power Dissipation | 84W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 80V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Constant Current / Constant Voltage | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG | ||
Standards/Approvals SELV, UKCA, CB, CCC, CE, c UR us, EAC, PFC | ||
Power Dissipation 84W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver (CC) with PFC and 3 wire input and Output 72VDC at 2.1A and Adjust CC with Potentiometer and IP65 and Cable output.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 16
Related links
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 120 W Output Constant Current / Constant Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 3.13A Additive Voltage
- MEAN WELL 100 W Output Constant Current / Constant Voltage
- MEAN WELL 240 W Output Constant Current / Constant Voltage
