MEAN WELL IP67, IP65 LED Driver, 12V, 120 W Constant Current / Constant Voltage
- RS Stock No.:
- 576-963
- Distrelec Article No.:
- 301-34-594
- Mfr. Part No.:
- ELG-150-12D2
- Brand:
- MEAN WELL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 576-963
- Distrelec Article No.:
- 301-34-594
- Mfr. Part No.:
- ELG-150-12D2
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 120W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Constant Current / Constant Voltage | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG | |
| Standards/Approvals | UKCA, CB, CCC, CE, PFC, EAC, c UR us, SELV | |
| Power Dissipation | 84W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 120W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Constant Current / Constant Voltage | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG | ||
Standards/Approvals UKCA, CB, CCC, CE, PFC, EAC, c UR us, SELV | ||
Power Dissipation 84W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver mix mode (CV+CC) with PFC and Output 12Vdc at 10A and cable output and Timer dimming.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 16
Related links
- MEAN WELL 120 W Output Constant Current / Constant Voltage
- MEAN WELL 200 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 100 W Output Constant Current / Constant Voltage
