MEAN WELL IP65 LED Driver, 48V, 120 dBm Io and Vo
- RS Stock No.:
- 534-728
- Distrelec Article No.:
- 303-72-383
- Mfr. Part No.:
- HLG-120H-48A
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$78.23
(exc. GST)
$86.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $78.23 |
*price indicative
- RS Stock No.:
- 534-728
- Distrelec Article No.:
- 303-72-383
- Mfr. Part No.:
- HLG-120H-48A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 43V, 53V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | GB17625.1, UL8750(Type”HL”), BS EN/EN61547, Compliance to BS EN/EN61000-4-2, GB19510.1, BS EN/EN61000-3-3, 6, Compliance to BS EN/EN55015, AS/NZS 61347-2-13(except for AB-Type) independent, AS/NZS 61347-1(except for AB-Type), EAC TP TC 020, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 5, KSC 9547(except for D-Type), BS EN/EN 61347-1, BS EN/EN 61347-2-13, KSC 9815(except for D-Type), CSA C22.2 No. 250.0-08, IP65 or IP67, J61347-1, KC61347-1, 8, BS EN/EN61000-3-2 Class C (@ load≧60%), GB19510.14, BS EN/EN55032 Class B, KC61347-2-13(except for D-Type), BS EN/EN55024, GB/T 17743, EAC TP TC 004 Approved, J61347-2-13(except for D-Type), 4, 11, 3 | |
| Series | HLG-120H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 120dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 43V, 53V | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals GB17625.1, UL8750(Type”HL”), BS EN/EN61547, Compliance to BS EN/EN61000-4-2, GB19510.1, BS EN/EN61000-3-3, 6, Compliance to BS EN/EN55015, AS/NZS 61347-2-13(except for AB-Type) independent, AS/NZS 61347-1(except for AB-Type), EAC TP TC 020, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 5, KSC 9547(except for D-Type), BS EN/EN 61347-1, BS EN/EN 61347-2-13, KSC 9815(except for D-Type), CSA C22.2 No. 250.0-08, IP65 or IP67, J61347-1, KC61347-1, 8, BS EN/EN61000-3-2 Class C (@ load≧60%), GB19510.14, BS EN/EN55032 Class B, KC61347-2-13(except for D-Type), BS EN/EN55024, GB/T 17743, EAC TP TC 004 Approved, J61347-2-13(except for D-Type), 4, 11, 3 | ||
Series HLG-120H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 62.4 dBm Output Io and Vo
- MEAN WELL 40.32 dBm Output Io and Vo
- MEAN WELL 153.6 dBm Output Io and Vo
- MEAN WELL 120 W Output Io and Vo
- MEAN WELL 120 dBm Output 10V PWM and Resistance, 3 in 1
- MEAN WELL 185 W Output, 3.9A Io and Vo
- MEAN WELL 240 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 600 dBm Output Io and Vo, 10V PWM and Resistance
