MEAN WELL IP65 LED Driver, 48V, 40.32 dBm Io and Vo
- RS Stock No.:
- 534-615
- Distrelec Article No.:
- 110-46-634
- Mfr. Part No.:
- HLG-40H-48A
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$48.15
(exc. GST)
$52.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $48.15 |
*price indicative
- RS Stock No.:
- 534-615
- Distrelec Article No.:
- 110-46-634
- Mfr. Part No.:
- HLG-40H-48A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40.32dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 44V, 53V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Standards/Approvals | EAC TP TC 004, KC61347-2-13(except for AB-type), GB19510.1, BS EN/ES/NZS 61347-1, GB19510.14, J61347-1, design refer to BS EN/EN60335-1(by request), IP65 or IP67 Approved, UL8750(type”HL”), J61347-2-13 (except for B, AB and D-type), BS EN/ES/NZS 61347-2-13 independent, KC61347-1, CSA C22.2 No. 250.0-08 | |
| Series | HLG-40H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 40.32dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 44V, 53V | ||
Operating Modes Constant Voltage, Constant Current | ||
Standards/Approvals EAC TP TC 004, KC61347-2-13(except for AB-type), GB19510.1, BS EN/ES/NZS 61347-1, GB19510.14, J61347-1, design refer to BS EN/EN60335-1(by request), IP65 or IP67 Approved, UL8750(type”HL”), J61347-2-13 (except for B, AB and D-type), BS EN/ES/NZS 61347-2-13 independent, KC61347-1, CSA C22.2 No. 250.0-08 | ||
Series HLG-40H | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 40.32 dBm Output Io and Vo
- MEAN WELL 40.32 dBm Output Io and Vo
- MEAN WELL 120 dBm Output Io and Vo
- MEAN WELL 62.4 dBm Output Io and Vo
- MEAN WELL 153.6 dBm Output Io and Vo
- MEAN WELL 39.96 dBm Output Io and Vo
- MEAN WELL 185 W Output, 3.9A Io and Vo
- MEAN WELL 240 dBm Output 10V PWM and Resistance, Io and Vo
