MEAN WELL IP67 LED Driver, 15V, 285 dBm 10V PWM and Resistance, 3 in 1
- RS Stock No.:
- 523-167
- Distrelec Article No.:
- 301-34-804
- Mfr. Part No.:
- HLG-320H-15B
- Brand:
- MEAN WELL
This image is representative of the product range
- RS Stock No.:
- 523-167
- Distrelec Article No.:
- 301-34-804
- Mfr. Part No.:
- HLG-320H-15B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 15V | |
| Maximum Output Power | 285dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 10V PWM and Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 13.5V, 17V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | GB19510.14, EAC TP TC 004, EAC TP TC 020, J61347-2-13 (except for C-Type), GB/T 17743, GB19510.1, CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-1, J61347-1, Line-Line 2KV), KC61347-2-13(except for AB, GB17625.1, IP65 or IP67 (except for HLG-320H C-Type), BS EN/EN61000-3-2 Class C (@ load≧50%), 8, light industry level (surge immunity Line-Earth 4KV, 4, BS EN/EN55032 (CISPR32) Class B, 3, UL8750(Type”HL”), C-Type), 11, 6, BS EN/EN61000-3-3, Compliance to BS EN/EN55015, BS EN/ES/NZS 61347-2-13 independent, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, 5, BS EN/EN61547, KC61347-1, Compliance to BS EN/EN61000-4-2, BS EN/EN55024 | |
| Series | HLG-320H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 15V | ||
Maximum Output Power 285dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 10V PWM and Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 13.5V, 17V | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals GB19510.14, EAC TP TC 004, EAC TP TC 020, J61347-2-13 (except for C-Type), GB/T 17743, GB19510.1, CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-1, J61347-1, Line-Line 2KV), KC61347-2-13(except for AB, GB17625.1, IP65 or IP67 (except for HLG-320H C-Type), BS EN/EN61000-3-2 Class C (@ load≧50%), 8, light industry level (surge immunity Line-Earth 4KV, 4, BS EN/EN55032 (CISPR32) Class B, 3, UL8750(Type”HL”), C-Type), 11, 6, BS EN/EN61000-3-3, Compliance to BS EN/EN55015, BS EN/ES/NZS 61347-2-13 independent, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, 5, BS EN/EN61547, KC61347-1, Compliance to BS EN/EN61000-4-2, BS EN/EN55024 | ||
Series HLG-320H | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL 81.9 dBm Output 10V PWM and Resistance, 3 in 1
- MEAN WELL 40.32 dBm Output 10V PWM and Resistance, 3 in 1
- MEAN WELL 120 dBm Output 10V PWM and Resistance, 3 in 1
- MEAN WELL 400 V Output 3 in 1
- MEAN WELL 480.6 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 91 V Output 3 in 1
- MEAN WELL 478.8 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 240 dBm Output 10V PWM and Resistance, Io and Vo
